Low

LT1301IS8#PBF - 

Boost (Step Up) Switching Regulator, Fixed, 1.8V-10V In, 12V Out, SOIC-8

LT1301IS8#PBF - Boost (Step Up) Switching Regulator, Fixed, 1.8V-10V In, 12V Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1301IS8#PBF
Order Code:
1273713
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1301IS8#PBF is a micropower step-up DC/DC Converter utilizes Burst Mode™ operation. The device can deliver 5 or 12V from a two-cell battery input. It features programmable 5 or 12V output via a logic-controlled input, no-load quiescent current of 120µA and a shutdown pin which reduces supply current to 10µA. The on-chip power switch has a low 170mV saturation voltage at a switch current of 1A, a four-fold reduction over prior designs. A 155kHz internal oscillator allows the use of extremely small surface mount inductors and capacitors. Operation is guaranteed at 1.8V input. This allows more energy to be extracted from the battery, increasing operating life. The ILIM pin can be used for soft start or to program peak switch current with a single resistor allowing the use of even smaller inductors in lighter load applications.
  • Better high current efficiency than CMOS
  • Up to 89% Efficiency
  • Shutdown to 10µA
  • ILIM Pin programs peak switch current
  • Uses inexpensive surface mount inductors
  • 120µA Quiescent current

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Boost (Step Up)
:
1.8V
:
10V
:
SOIC
:
8Pins
:
-
:
12V
:
185kHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC/DC Controller, Boost (Step Up), 3 V to 5.5 V, 1 Output, 500 kHz, NSOIC-8

168 in stock

Each

1+ £5.44 10+ £5.17 25+ £3.62 50+ £3.14 100+ £2.62 250+ £2.59 500+ £2.56 More Less

Associated Products

Compare Selected

Related Searches

 

45 In stock

10 in stock for next day delivery (Liege stock)

35 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.43 £ 5.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.43
10 + £4.65
25 + £3.27
50 + £3.20
100 + £3.14
250 + £3.08
500 + £3.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.