Low

LINEAR TECHNOLOGY  LT1270CT#PBF  DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3.5V-30V in, 8A out, 70kHz, TO-220-5

LINEAR TECHNOLOGY LT1270CT#PBF
Manufacturer Part No:
LT1270CT#PBF
Order Code:
1273706
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1270CT#PBF is a monolithic high-power Switching Regulator for use with negative-to-positive converter. Identical to the popular LT1070, except for switching frequency (60kHz) and higher switch current, it can be operated in all standard switching configurations including buck, boost, flyback and inverting. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. This makes it extremely easy to use and provides bust-proof operation similar to that obtained with 3-pin linear regulators. The LT1270 operate with supply voltages from 3.5 to 30V and draw only 7mA quiescent current. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. The LT1270 uses adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 100µA typical for standby operation.
  • Very few external parts required
  • Self-protected against overloads
  • Flyback-regulated mode has fully floating outputs
  • Shutdown mode draws only 100µA supply current

Product Information

Topology:
Boost, Buck, Flyback, Inverting
Input Voltage Min:
3.5V
Input Voltage Max:
30V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-220
No. of Pins:
5Pins
Output Current:
8A
Output Voltage Min:
-
Output Voltage Max:
60V
Switching Frequency:
70kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Associated Products