Low

LT1270ACT#PBF - 

DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3.5V-30V in, 10A out, 60kHz, TO-220-5

LT1270ACT#PBF - DC-DC Switching Boost, Buck, Inverting Regulator, Adjustable, 3.5V-30V in, 10A out, 60kHz, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1270ACT#PBF
Order Code:
1663405
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1270ACT#PBF is a monolithic high efficiency Switching Regulator that is identical to the popular LT1070, except for switching frequency (60kHz) and higher switch current, it can be operated in all standard switching configurations including buck, boost, flyback and inverting. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. This makes it extremely easy to use and provides "bust proof" operation similar to that obtained with 3-pin linear regulators. The LT1270A operate with supply voltage from 3.5 to 30V and draw only 7mA quiescent current. By utilizing current-mode switching techniques, it provide excellent AC and DC load and line regulation. The LT1270A uses adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 100mA typical for standby operation.
  • Wide input voltage range
  • Low quiescent current (7mA)
  • Internal 18A switch
  • Very few external parts required
  • Self-protected against overloads
  • Shutdown mode draws only 100µA supply current
  • Fly back-regulated mode has fully floating outputs

Applications

Signal Processing, Power Management

Product Information

:
Boost, Buck, Flyback, Inverting
:
3.5V
:
30V
:
1Outputs
:
TO-220
:
5Pins
:
10A
:
-
:
60V
:
60kHz
:
125°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

2 in stock for next day delivery (Liege stock)

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£12.58 £ 12.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.58
25 + £8.12
100 + £7.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.