Low

LINEAR TECHNOLOGY  LT1256CS#PBF  Operational Amplifier, Single, 1 Amplifier, 40 MHz, 300 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

LINEAR TECHNOLOGY LT1256CS#PBF
Manufacturer Part No:
LT1256CS#PBF
Order Code:
2238149
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1256CS#PBF is a 2-input/1-output 40MHz Current Feedback Amplifier with a linear control circuit that sets the amount each input contributes to the output. These parts make excellent electronically controlled variable gain amplifiers, filters, mixers and faders. The only external components required are the power supply bypass capacitors and the feedback resistors. Both parts operate on supplies from ±2.5V (or single 5V) to ±15V (or single 30V). Absolute gain accuracy is trimmed at wafer sort to minimize part-to-part variations. The circuit is completely temperature compensated. The LT1256 does not have this on/off feature and operates linearly over the complete control range. The LT1256 is recommended for applications requiring more than 20dB of linear control range.
  • Constant gain with temperature
  • 10MHz Fast control path
  • 2.5mV Low control feed-through
  • 40mA High output current
  • 0.01% Low distortion
  • 13mA Low supply current
  • 0.02%, 0.02° Low differential gain and phase

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
40MHz
Slew Rate:
300V/µs
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423390
Weight (kg):
.000503

Similar Products