Low

LT1253CS8#PBF - 

Video Amplifier, 2 Amplifiers, 90 MHz, 250 V/µs, 0 °C, 70 °C, 55 mA

LT1253CS8#PBF - Video Amplifier, 2 Amplifiers, 90 MHz, 250 V/µs, 0 °C, 70 °C, 55 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1253CS8#PBF
Order Code:
1330629
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1253CS8#PBF is a dual current Feedback Amplifier for use with RGB cable drivers and gain blocks in IF stages. The amplifier is completely isolated except for the power supply pins and therefore has excellent isolation, over 94dB at 5MHz. Dual amplifier significantly reduce costs compared with singles, the number of insertions is reduced and fewer supply bypass capacitors are required. The LT1253 amplifier is ideal for driving low impedance loads such as cables and filters. The wide bandwidth and high slew rate of these amplifiers make driving RGB signals between PCs and workstations easy. The excellent linearity of these amplifiers makes them ideal for composite video.
  • Continuous output short-circuit duration
  • 60mW at ±5V Low power
  • Flat to 30MHz, 0.1dB
  • ±15mA Input current

Applications

Imaging, Video & Vision, Industrial

Product Information

:
2Amplifiers
:
90MHz
:
250V/µs
:
0°C
:
70°C
:
55mA
:
± 2V to ± 14V
:
SOIC
:
8Pins
:
Single Ended
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
870 in stock

Each

1+ £4.77 10+ £3.91 25+ £3.74 50+ £3.57 100+ £3.10 250+ £2.86 500+ £2.61 More Less

Associated Products

Compare Selected

Related Searches

 

12 In stock

12 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.20 £ 4.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.20
10 + £3.55
25 + £2.50
50 + £2.40
100 + £2.31
250 + £2.21
500 + £2.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.