Low

LT1248CN#PBF - 

PFC Controller IC, 11.5 V to 25 V & 8.5 mA Supply, 11.5 V Lockout, 96 % Duty Cycle, 300 kHz, DIP-16

LT1248CN#PBF - PFC Controller IC, 11.5 V to 25 V & 8.5 mA Supply, 11.5 V Lockout, 96 % Duty Cycle, 300 kHz, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1248CN#PBF
Order Code:
2238178
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1248CN#PBF is a Power Factor Controller provides active power factor correction for universal off-line power systems. By using fixed high frequency PWM current averaging, without the need for slope compensation, it achieves far lower line current distortion with a smaller magnetic element than systems that use either peak-current detection or zero current switching approaches in both continuous and discontinuous modes of operation. It uses a multiplier containing a square gain function from the voltage amplifier to reduce the AC gain at light output load and thus maintains low line current distortion and high system stability. It also provides filtering capability to reject line switching noise which can cause instability when fed into the multiplier. Line current dead zone is minimized with low bias voltage at the current input to the multiplier. It provides many protection features including peak current limiting and overvoltage protection.
  • High power factor over wide load range with line current averaging
  • International operation without switches
  • Instantaneous overvoltage protection
  • Minimal line current dead zone
  • 250µA Typical start-up supply current
  • Rejects line switching noise
  • Synchronization capability
  • 9mA Low quiescent current

Applications

Power Management

Product Information

:
16.5V
:
11.5V
:
25V
:
250µA
:
8.5mA
:
DIP
:
16Pins
:
96%
:
300kHz
:
0°C
:
100°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

89 In stock

89 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.77 £ 5.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.77
25 + £3.32
100 + £2.86
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.