Low

LT1242CS8#PBF - 

PWM Control Current, 25V-11V supply, 500 kHz, 5V/1A out, SOIC-8

LT1242CS8#PBF - PWM Control Current, 25V-11V supply, 500 kHz, 5V/1A out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1242CS8#PBF
Order Code:
2238177
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1242CS8#PBF is a high speed current-mode Pulse Width Modulator, an improved plug compatible versions of the industry standard UC1842 series. It has both improved speed and lower quiescent current. The LT1241 series is optimized for off-line and DC/DC converter applications. It contains a temperature-compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output stage ideally suited to driving power MOSFETs. Start-up current has been reduced to less than 250µA. Cross-conduction current spikes in the output stage have been eliminated, making 500kHz operation practical. Several new features have been incorporated. Leading edge blanking has been added to the current sense comparator. Trims have been added to the oscillator circuit for both frequency and sink current and both of these parameters are tightly specified. The output stage is clamped to a maximum VOUT of 18V in the on-state.
  • <250µA Low start-up current
  • 50ns Current sense delay
  • Undervoltage lockout with hysteresis
  • No cross-conduction current
  • Trimmed bandgap reference
  • 1A Totem pole output
  • Trimmed oscillator frequency and sink current
  • Active pull-down on reference and output during undervoltage lockout
  • 18V High level output clamp
  • Current sense leading edge blanking

Applications

Industrial

Product Information

:
-
:
5V
:
1A
:
11V
:
25V
:
SOIC
:
8Pins
:
500kHz
:
0°C
:
100°C