Low

LT1236AIS8-5#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1236 Series, 5V, NSOIC-8

LT1236AIS8-5#PBF - Voltage Reference, Precision, Series, Shunt, LT1236 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1236AIS8-5#PBF
Order Code:
2238181
Product Range
LT1236 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1236 series precision Voltage Reference combines ultralow drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Two voltages are available - 5 and 10V. The 10V version can be used as a shunt regulator (two-terminal zener) with the same precision characteristics as the three-terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1236 combines both superior accuracy and temperature coefficient specifications without the use of high power, on-chip heaters. The LT1236 reference is based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references.
  • Operates in series or shunt mode
  • Output sinks and sources in series mode
  • Minimum input/output differential of 1V
  • Pin compatible with AD586 and AD587
  • 100% Noise tested
  • <1ppm P-P (0.1 to 10Hz) Very low noise
  • >100dB Ripple rejection

Applications

Signal Processing, Metering, Aerospace, Defence, Military, Power Management

Product Information

:
Series, Shunt
:
LT1236 Series
:
5V
:
0.05%
:
± 2ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
85°C
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
MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 5V reference, ± 5ppm/°C, NSOIC-8

174 in stock

Each

1+ £5.35 10+ £5.14 25+ £5.13 50+ £5.12 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1273433 - Voltage Reference, Precision, Series, Shunt, LT1236 Series, 5V, NSOIC-8

2511186 - Voltage Reference Series - Fixed, 5V reference, ± 5ppm/°C, NSOIC-8