Low

LT1236ACS8-5#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1236 Series, 5V, NSOIC-8

LT1236ACS8-5#PBF - Voltage Reference, Precision, Series, Shunt, LT1236 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1236ACS8-5#PBF
Order Code:
1273433
Product Range
LT1236 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1236 series precision Voltage Reference combines ultralow drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Two voltages are available - 5 and 10V. The 10V version can be used as a shunt regulator (two-terminal zener) with the same precision characteristics as the three-terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1236 combines both superior accuracy and temperature coefficient specifications without the use of high power, on-chip heaters. The LT1236 reference is based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references.
  • Operates in series or shunt mode
  • Output sinks and sources in series mode
  • Minimum input/output differential of 1V
  • Pin compatible with AD586 and AD587
  • 100% Noise tested
  • <1ppm P-P (0.1 to 10Hz) Very low noise
  • >100dB Ripple rejection

Applications

Signal Processing, Metering, Aerospace, Defence, Military, Power Management

Product Information

:
Series, Shunt
:
LT1236 Series
:
5V
:
0.05%
:
± 2ppm/°C
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 5V reference, ± 5ppm/°C, NSOIC-8

174 in stock

Each

1+ £8.40 10+ £6.96 25+ £6.24 50+ £5.76 more…

Associated Products

Compare Selected

Related Searches

 

198 In stock

198 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.61 £ 5.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.61
10 + £5.13
25 + £4.79
50 + £4.45
100 + £4.11
250 + £3.77
500 + £3.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.