Low

LT1228CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 3500 V/µs, 2V to 15V, DIP, 8 Pins

LT1228CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 100 MHz, 3500 V/µs, 2V to 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1228CN8#PBF
Order Code:
9560327
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1228CN8#PBF is an Operational Amplifier makes it easy to electronically control the gain of signals from DC to video frequencies. The LT1228 implements gain control with a transconductance amplifier (voltage to current) whose gain is proportional to an externally controlled current. A resistor is typically used to convert the output current to a voltage, which is then amplified with a current feedback amplifier. A complete differential input, gain controlled amplifier can be implemented with the LT1228 and just a few resistors. The LT1228 transconductance amplifier has a high impedance differential input and a current source output with wide output voltage compliance. The transconductance, gm, is set by the current that flows into Pin 5, ISET. The small signal gm is equal to ten times the value of ISET and this relationship holds over several decades of set current. The voltage at Pin 5 is two diode drops above the negative supply, Pin 4.
  • Inputs common mode to within 1.5V of supplies
  • Outputs swing within 0.8V of supplies
  • 7mA Supply current

Applications

Signal Processing

Product Information

:
1 Amplifier
:
100MHz
:
3500V/µs
:
2V to 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

164 In stock

5 in stock for next day delivery (Liege stock)

159 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.29 £ 6.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.29
10 + £5.76
25 + £3.26
50 + £3.25
100 + £3.24
250 + £3.23
500 + £3.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.