Low

LT1227CS8#PBF - 

Video Amplifier, 1 Amplifiers, 140 MHz, 1100 V/µs, 0 °C, 70 °C, 30 mA

LT1227CS8#PBF - Video Amplifier, 1 Amplifiers, 140 MHz, 1100 V/µs, 0 °C, 70 °C, 30 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1227CS8#PBF
Order Code:
9560319
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1227CS8#PBF is a Current Feedback Amplifier with wide bandwidth and excellent video characteristics. The low differential gain and phase, wide bandwidth and 30mA output drive current make the LT1227 well suited to drive cables in video systems. A shutdown feature switches the device into a high impedance, low current mode, allowing multiple devices to be connected in parallel and selected. Input to output isolation in shutdown is 70dB at 10MHz for input amplitudes up to 10VP-P. The shutdown pin interfaces to open collector or open drain logic and takes only 4ms to enable or disable.
  • Inputs common mode to within 1.5V of supplies
  • Outputs swing within 0.8V of supplies
  • 14MR, 3pF High input impedance
  • <250µA Shutdown mode
  • 10mA Low supply current

Applications

Imaging, Video & Vision, Test & Measurement, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1Amplifiers
:
140MHz
:
1100V/µs
:
0°C
:
70°C
:
30mA
:
± 2V to ± 15V
:
SOIC
:
8Pins
:
Single Ended
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
Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order