Low

LT1226CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 400 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

LT1226CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 400 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1226CN8#PBF
Order Code:
1330624
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1226CN8#PBF is a very high speed Operational Amplifier with excellent DC performance. This low noise amplifier feature low input offset voltage and high DC gain. The circuit is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems. The output is capable of driving a 500R load to ±12V with ±15V supplies and a 150R load to ±3V on ±5V supplies. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications. Resistors in series with the inputs are recommended for the LT1226 in applications where the differential input voltage exceeds ±6V continuously or on a transient basis. The LT1226 is stable with all capacitive loads. This is accomplished by sensing the load induced output pole and adding compensation at the amplifier gain node.
  • Gain of 25 stable
  • 2.6nV/√Hz Input noise voltage
  • 50V/mV Minimum DC gain (RL = 500R)
  • 1mV Maximum input offset voltage
  • ±12V Minimum output swing into 500R
  • 7mA Supply current
  • 100ns Settling time to 0.1%, 10V step
  • Drives all capacitive loads

Applications

Signal Processing, Imaging, Video & Vision, RF Communications, Test & Measurement

Product Information

:
1 Amplifier
:
1GHz
:
400V/µs
:
± 2.5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.