Low

LT1223CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 1.3 kV/µs, ± 5V to ± 15V, SOIC, 8 Pins

LT1223CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 100 MHz, 1.3 kV/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1223CS8#PBF
Order Code:
2238148
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1223CS8#PBF is a Current Feedback Amplifier with very good DC characteristics. The LT1223's high slew rate, 1000V/µs, wide supply range, ±15V and large output drive, ±50mA, make it ideal for driving analog signals over double-terminated cables. The current feedback amplifier has high gain bandwidth at high gains, unlike conventional op amps. The LT1223 comes in the industry standard pinout and can upgrade the performance of many older products. The LT1223 is manufactured on Linear Technology's proprietary complementary bipolar process.
  • 1mV Input offset voltage
  • 1µA Input bias current
  • 5MR Input resistance
  • 75ns Settling time to 0.1%
  • 6mA Quiescent current

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
100MHz
:
1.3kV/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.