Low

LT1220CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 45 MHz, 250 V/µs, ± 5V to ± 15V, DIP, 8 Pins

LT1220CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 45 MHz, 250 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1220CN8#PBF
Order Code:
1330618
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1220CN8#PBF is a high speed Operational Amplifier with superior DC performance. The LT1220 features reduced input offset voltage, lower input bias currents and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications. The LT1220 is a member of a family of fast, high performance amplifiers that employ Linear Technology Corporation's advanced complementary bipolar processing.
  • Unity-gain stable
  • 1mV Maximum input offset voltage
  • 300nA Maximum input bias current
  • 300nA Maximum input offset current

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
45MHz
:
250V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

56 In stock

3 in stock for next day delivery (Liege stock)

53 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.71 £ 5.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.71
25 + £3.28
100 + £2.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.