Low

LINEAR TECHNOLOGY  LT1218LCS8#PBF  Operational Amplifier, Single, 1 Amplifier, 300 kHz, 0.1 V/µs, 2V to ± 5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1218LCS8#PBF
Manufacturer Part No:
LT1218LCS8#PBF
Order Code:
1663399
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
300kHz
Slew Rate:
0.1V/µs
Supply Voltage Range:
2V to ± 5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Similar Products