Low

LT1218CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 300 kHz, 0.1 V/µs, 2V to ± 15V, DIP, 8 Pins

LT1218CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 300 kHz, 0.1 V/µs, 2V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1218CN8#PBF
Order Code:
1330616
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1218CN8#PBF is a bipolar Operational Amplifier which combines rail-to-rail input and output operation with precision specifications. Unlike other rail-to-rail amplifiers, the LT1218 input offset voltage is a low 90mV across the entire rail-to-rail input range, not just a portion of it. The resulting common mode rejection of 97dB minimum is much better than other rail-to-rail input op amps. A minimum open-loop gain of 500V/mV into a 10k load virtually eliminates all gain error. The LT1218 has conventional compensation which assures stability for capacitive loads of 1000pF or less. The LT1219 has compensation that requires the use of a 0.1mF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action also reduces high frequency noise, which is beneficial when driving A/D converters.
  • IS <30mA Shutdown mode
  • 420mA Maximum low supply current
  • 18nA Typical low input bias current

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
300kHz
:
0.1V/µs
:
2V to ± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

68 In stock

2 in stock for next day delivery (Liege stock)

66 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.92 £ 7.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.92
25 + £4.65
100 + £3.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.