Low

LT1217CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 500 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

LT1217CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 500 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1217CS8#PBF
Order Code:
2238146
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1217CS8#PBF is a Current Feedback Amplifier with DC characteristics better than many voltage feedback amplifiers. The versatile amplifier is fast, 280ns settling to 0.1% for a 10V step thanks to its 500V/µs slew rate. To reduce power dissipation further, the LT1217 can be turned off, eliminating the load current and dropping the supply current to 350µA. The LT1217 is excellent for driving cables and other low impedance loads thanks to a minimum output drive current of 50mA. Operating on any supplies from ±5 to ±15V allows the LT1217 to be used in almost any system.
  • 1mA Quiescent current
  • 50mA Output current (minimum)
  • 1mV Input offset voltage
  • 100nA Input bias current
  • 100MR Input resistance

Applications

RF Communications, Test & Measurement

Product Information

:
1 Amplifier
:
10MHz
:
500V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

9 In stock

2 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£5.41 £ 5.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.41
10 + £4.92
25 + £3.27
50 + £3.22
100 + £3.17
250 + £3.12
500 + £3.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.