Low

LT1214CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 26 MHz, 8.5 V/µs, 2.5V to 36V, SOIC, 16 Pins

LT1214CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 26 MHz, 8.5 V/µs, 2.5V to 36V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1214CS#PBF
Order Code:
2238145
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1214CS#PBF is a quad Operational Amplifier for use with battery-powered systems. The DC precision of the LT1214 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1214 will operate on any supply greater than 2.5V and less than 36V total. The amplifier is specified at single 3.3, single 5, ±15V supplies and only requires 2.7mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads.
  • 10nV/√Hz Typical low input noise voltage
  • 0.2pA/√Hz Typical low input noise current
  • 3.5mA per Amplifier Maximum low supply current

Applications

Power Management, Signal Processing

Product Information

:
4 Amplifier
:
26MHz
:
8.5V/µs
:
2.5V to 36V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

73 In stock

3 in stock for next day delivery (Liege stock)

70 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£9.62 £ 9.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.62
25 + £5.73
100 + £5.09