Low

LINEAR TECHNOLOGY  LT1213CS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 28 MHz, 8.5 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1213CS8#PBF
Manufacturer Part No:
LT1213CS8#PBF
Order Code:
1651861
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1213CS8#PBF is a dual single supply precision Operational Amplifier with a 28MHz gain-bandwidth product and a 12V/µs slew rate. The DC precision of the LT1213 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1213 will operate on any supply greater than 2.5V and less than 36V total. The amplifier is specified at single 3.3, single 5, ±15V supplies and only requires 2.7mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads.
  • 10nV/√Hz Typical low input noise voltage
  • 0.2pA/√Hz Typical low input noise current
  • Specified at 3.3, 5 and ±15V
  • 30mA Minimum large output drive current
  • 3.5mA Maximum low supply current per amplifier

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
28MHz
Slew Rate:
8.5V/µs
Supply Voltage Range:
± 2V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.01

Associated Products

Similar Products