Low

LT1213CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 28 MHz, 8.5 V/µs, ± 2V to ± 18V, DIP, 8 Pins

LT1213CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 28 MHz, 8.5 V/µs, ± 2V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1213CN8#PBF
Order Code:
1330610
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1213CN8#PBF is a dual single supply precision Operational Amplifier with a 28MHz gain-bandwidth product and a 12V/µs slew rate. The DC precision of the LT1213 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1213 will operate on any supply greater than 2.5V and less than 36V total. The amplifier is specified at single 3.3, single 5, ±15V supplies and only requires 2.7mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads.
  • 10nV/√Hz Typical low input noise voltage
  • 0.2pA/√Hz Typical low input noise current
  • Specified at 3.3, 5 and ±15V
  • 30mA Minimum large output drive current
  • 3.5mA Maximum low supply current per amplifier

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
28MHz
:
8.5V/µs
:
± 2V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

87 In stock

22 in stock for next day delivery (Liege stock)

65 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.17 £ 5.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.17
25 + £2.95
100 + £2.48