Low

LT1212CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 14 MHz, 7 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

LT1212CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 14 MHz, 7 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1212CS#PBF
Order Code:
1330609
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1212CS#PBF is a quad Operational Amplifier for use with photo diode amplifiers. The DC precision of the LT1212 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1212 will operate on any supply greater than 2.5V and less than 36V total. The amplifier is specified on single 3.3, single 5, ±15V supplies and only requires 1.3mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 20mA, ideal for driving low impedance loads.
  • 12nV/√Hz Typical low input noise voltage
  • 0.2pA/√Hz Typical low input noise current
  • 20mA Minimum large output drive current
  • 1.8mA per Amplifier Maximum low supply current

Applications

Power Management, Signal Processing

Product Information

:
4 Amplifier
:
14MHz
:
7V/µs
:
± 2V to ± 18V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.