Low

LT1211CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 13 MHz, 7 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1211CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 13 MHz, 7 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1211CS8#PBF
Order Code:
1663395
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1211CS8#PBF is a dual single supply precision Operational Amplifier with a 14MHz gain-bandwidth product and a 7V/µs slew rate. The DC precision of the LT1211 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1211 will operate on any supply greater than 2.5V and less than 36V total. The amplifier is specified on single 3.3, single 5 and ±15V supplies and only require 1.3mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 20mA, ideal for driving low impedance loads.
  • 12nV/√Hz Typical low input noise voltage
  • 0.2pA/√Hz Typical low input noise current
  • 20mA Minimum large output drive current
  • 1.8mA per Amplifier Maximum low supply current

Applications

Signal Processing

Product Information

:
2 Amplifier
:
13MHz
:
7V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

8 In stock

8 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.65 £ 5.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.65
25 + £3.41
100 + £2.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.