Low

LT1210CT7#PBF - 

Operational Amplifier, Single, 1 Amplifier, 55 MHz, 900 V/µs, ± 5V to ± 15V, TO-220, 7 Pins

LT1210CT7#PBF - Operational Amplifier, Single, 1 Amplifier, 55 MHz, 900 V/µs, ± 5V to ± 15V, TO-220, 7 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1210CT7#PBF
Order Code:
1651860
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1210CT7#PBF is a 35MHz current Feedback Amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in the 1 to 2MHz range. Short-circuit protection and thermal shutdown ensures the device's ruggedness. The LT1210 is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance and low supply current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor.
  • 1.1A Minimum output drive current
  • High input impedance (10MR)
  • Shutdown mode (IS <200µA)
  • Adjustable supply current
  • Stable with CL = 10000pF

Applications

Signal Processing, Test & Measurement, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
55MHz
:
900V/µs
:
± 5V to ± 15V
:
TO-220
:
7Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

6,751 In stock

394 in stock for next day delivery (Liege stock)

6,357 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.72 £ 8.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.72
10 + £7.22
25 + £6.48
50 + £5.98
100 + £5.58
250 + £5.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.