Low

LT1210CS#PBF - 

Operational Amplifier, Single, 1 Amplifier, 35 MHz, 900 V/µs, ± 5V to ± 15V, SOIC, 16 Pins

LT1210CS#PBF - Operational Amplifier, Single, 1 Amplifier, 35 MHz, 900 V/µs, ± 5V to ± 15V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1210CS#PBF
Order Code:
1330606
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1210CS#PBF is a Current Feedback Amplifier with high output current and excellent large-signal characteristics. The combination of high slew rate, 1.1A output drive and ±15V operation enables the device to deliver significant power at frequencies in the 1 to 2MHz range. Short-circuit protection and thermal shutdown ensures the device's ruggedness. The LT1210 is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance and low supply current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor.
  • 10MR High input impedance
  • IS <200µA Shutdown mode
  • Adjustable supply current

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
35MHz
:
900V/µs
:
± 5V to ± 15V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

24 In stock

3 in stock for next day delivery (Liege stock)

21 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£9.69 £ 9.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.69
10 + £9.16
25 + £8.27
50 + £6.09
100 + £5.76
250 + £5.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.