Low

LT1208CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 45 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LT1208CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 45 MHz, 400 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1208CS8#PBF
Order Code:
2238143
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1208CS8#PBF is a dual very high speed Operational Amplifier with excellent DC performance. The LT1208 feature reduced input offset voltage and higher DC gain than devices with comparable bandwidth and slew rate. Each amplifier is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems. Each output is capable of driving a 500W load to ±12 with ±15V supplies and a 150W load to ±3 on ±5V supplies. The amplifier is also capable of driving large capacitive loads which make them useful in buffer or cable driver applications.
  • 3mV Maximum input offset voltage
  • ±12V Minimum output swing into 500W
  • 7mA per Amplifier supply current
  • 90ns Settling time to 0.1%, 10V step
  • Drives all capacitive loads

Applications

RF Communications, Test & Measurement

Product Information

:
2 Amplifier
:
45MHz
:
400V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£8.02 £ 8.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.02
25 + £4.95
100 + £4.08