Low

LT1206CR#PBF - 

Operational Amplifier, Single, 1 Amplifier, 60 MHz, 900 V/µs, ± 5V to ± 15V, TO-263, 7 Pins

LT1206CR#PBF - Operational Amplifier, Single, 1 Amplifier, 60 MHz, 900 V/µs, ± 5V to ± 15V, TO-263, 7 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1206CR#PBF
Order Code:
1330602
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1206CR#PBF is a Current Feedback Amplifier with high output current drive capability and excellent video characteristics. The LT1206 is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. The low differential gain and phase, wide bandwidth and the 250mA minimum output current drive make the LT1206 well suited to drive multiple cables in video systems.
  • 10MR High input impedance
  • IS <200µA Shutdown mode
  • Adjustable supply current
  • 250mA Minimum output drive current

Applications

Signal Processing

Product Information

:
1 Amplifier
:
60MHz
:
900V/µs
:
± 5V to ± 15V
:
TO-263
:
7Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.