Low

LT1206CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 60 MHz, 900 V/µs, ± 5V to ± 15V, DIP, 8 Pins

LT1206CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 60 MHz, 900 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1206CN8#PBF
Order Code:
1663393
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1206CN8#PBF is a Current Feedback Amplifier with high output current drive capability and excellent video characteristics. The LT1206 is stable with large capacitive loads and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. The low differential gain and phase, wide bandwidth and the 250mA minimum output current drive make the LT1206 well suited to drive multiple cables in video systems.
  • 10MR High input impedance
  • IS <200µA Shutdown mode
  • Adjustable supply current
  • 250mA Minimum output drive current

Applications

Signal Processing

Product Information

:
1 Amplifier
:
60MHz
:
900V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

42 In stock

18 in stock for next day delivery (Liege stock)

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.29 £ 5.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29
10 + £4.80
25 + £4.40
50 + £3.19
100 + £3.06
250 + £2.94
500 + £2.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.