Low

LINEAR TECHNOLOGY  LT1205CS#PBF  IC, SM, OP AMP, DUAL

LINEAR TECHNOLOGY LT1205CS#PBF
Manufacturer Part No:
LT1205CS#PBF
Order Code:
1330601
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
4:2
Bandwidth:
150MHz
Supply Voltage Min:
5V
Supply Voltage Max:
15V
TV / Video Case Style:
SOIC
No. of Pins:
16Pins
Cross Talk:
90dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000638

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.