Low

LT1195CS8#PBF - 

Video Amplifier, 1 Amplifiers, 50 MHz, 165 V/µs, 0 °C, 70 °C, 20 mA

LT1195CS8#PBF - Video Amplifier, 1 Amplifiers, 50 MHz, 165 V/µs, 0 °C, 70 °C, 20 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1195CS8#PBF
Order Code:
1330598
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1195CS8#PBF is a Video Operational Amplifier optimized for operation on single 5 and ±5V supplies. Unlike many high speed amplifiers, the LT1195 features high openloop gain, over 75dB and the ability to drive heavy loads to a full power bandwidth of 8.5MHz at 6VP-P. The op-amp has unity-gain stable bandwidth of 50MHz, a 60° phase margin and consumes only 12mA of supply current, making it extremely easy to use. Because the LT1195 is a true op-amp, it is an ideal choice for wideband signal conditioning, fast integrators, peak detectors, active filters and applications requiring speed and accuracy.
  • Unity gain stable
  • Industry standard pin-outs
  • Output shutdown
  • 12mA Low supply current
  • 7.5V/mV High open-loop gain
  • Single supply 5V operation

Applications

Imaging, Video & Vision, Signal Processing, Industrial

Product Information

:
1Amplifiers
:
50MHz
:
165V/µs
:
0°C
:
70°C
:
20mA
:
± 2.375V to ± 8V
:
SOIC
:
8Pins
:
Single Ended
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.