Low

LT1185IT#PBF - 

LDO Voltage Regulator, Adjustable, -35V to 35V in, 670mV drop, 2.5V to 25V/3A out, TO-220-5

LT1185IT#PBF - LDO Voltage Regulator, Adjustable, -35V to 35V in, 670mV drop, 2.5V to 25V/3A out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1185IT#PBF
Order Code:
2238176
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1185IT#PBF is a low-dropout Regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5 to 25V with ±1% accuracy on the internal reference voltage. The LT1185 uses a saturation-limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti-saturation circuitry that adjusts base drive to track load current. Accurate current limit is programmed with a single 1/8W external resistor with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally over-ranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage.
  • Accurate programmable current limit
  • Shutdown capability
  • Full remote sense
  • Good high frequency ripple rejection
  • ±1% Reference voltage

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
-35V
:
35V
:
-
:
2.5V
:
25V
:
3A
:
670mV
:
TO-220
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
775 in stock

Each

1+ £5.58 10+ £5.07 25+ £3.37 50+ £3.30 100+ £3.23 250+ £3.15 500+ £3.08 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

9560289 - LDO Voltage Regulator, Adjustable, -35V to -4.2V in, 750mV drop, 2.5V to 25V/3A out, TO-220-5

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.