Low

LT1185CT#PBF - 

LDO Voltage Regulator, Adjustable, -35V to -4.2V in, 750mV drop, 2.5V to 25V/3A out, TO-220-5

LT1185CT#PBF - LDO Voltage Regulator, Adjustable, -35V to -4.2V in, 750mV drop, 2.5V to 25V/3A out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1185CT#PBF
Order Code:
9560289
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1185CT#PBF is a low-dropout Regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5 to 25V with ±1% accuracy on the internal reference voltage. The LT1185 uses a saturation-limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti-saturation circuitry that adjusts base drive to track load current. Accurate current limit is programmed with a single 1/8W external resistor with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally over-ranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage.
  • Accurate programmable current limit
  • Shutdown capability
  • Full remote sense
  • Good high frequency ripple rejection
  • ±1% Reference voltage

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
-35V
:
35V
:
-
:
2.5V
:
25V
:
3A
:
670mV
:
TO-220
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
125 in stock

Each

1+ £7.25 25+ £4.22 100+ £3.79

Associated Products

Compare Selected

Related Searches

 

633 In stock

75 in stock for next day delivery (Liege stock)

558 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.74 £ 5.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.74
10 + £4.92
25 + £3.47
50 + £3.40
100 + £3.33
250 + £3.27
500 + £3.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.