Low

LT1182CS#PBF - 

Display Driver, CCFL/LCD Contrast Switching Regulator, 3 V to 30 V, 200kHz, SOIC-16

LT1182CS#PBF - Display Driver, CCFL/LCD Contrast Switching Regulator, 3 V to 30 V, 200kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1182CS#PBF
Order Code:
2238164
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1182CS#PBF is a dual current mode Switching Regulator provides the control function for cold cathode fluorescent lighting (CCFL) and liquid crystal display (LCD) contrast. The LT1182 permits positive or negative voltage LCD contrast operation. The LT1182 supports grounded and floating lamp configurations. It operates with input supply voltages from 3 to 30V. The IC also has a battery supply voltage pin that operates from 4.5 to 30V. An active low shutdown pin typically reduces total supply current to 35µA for standby operation. A 200kHz switching frequency minimizes the size of required magnetic components. The use of current mode switching techniques with cycle-by-cycle limiting gives high reliability and simple loop frequency compensation.
  • Low quiescent current
  • Grounded or floating lamp configurations
  • Open-lamp protection
  • Positive or negative contrast capability

Applications

Computers & Computer Peripherals, Portable Devices, Automotive, Imaging, Video & Vision

Product Information

:
-
:
-
:
SOIC
:
16Pins
:
3V
:
30V
:
-
:
0°C
:
100°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

16 In stock

1 in stock for next day delivery (Liege stock)

15 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.61 £ 7.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.61
10 + £6.64
25 + £4.67
50 + £4.53
100 + £4.40
250 + £4.25