Low

LT1180ACSW#PBF - 

Transceiver RS232, 2 Drivers, Low Power, 4.5V-5.5V supply, SOIC-18

LT1180ACSW#PBF - Transceiver RS232, 2 Drivers, Low Power, 4.5V-5.5V supply, SOIC-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1180ACSW#PBF
Order Code:
9560254
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1180ACSW#PBF is a low power dual RS232 Driver/Receiver with integral charge pump to generate RS232 voltage levels from a single 5V supply. This circuit features rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, these circuits consume only 40mW of power and can operate to 120kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1180A to survive multiple ±10kV strikes, eliminating the need for costly TransZorbs® on the RS232 line pins. The LT1180A is fully compliant with EIA RS232 standards. Driver outputs are protected from overload and can be shorted to ground or up to ±30V without damage. During shutdown or power-OFF conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
  • 40mW CMOS Comparable low power
  • Rugged bipolar design
  • Outputs assume a high impedance state when OFF or powered down
  • Absolutely no latch-up

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
18Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.77 £ 3.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.77
10 + £3.39
25 + £2.25
50 + £2.22
100 + £2.20
250 + £2.17
500 + £2.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.