Low

LT1175MPQ#PBF - 

LDO Voltage Regulator, Adjustable, -20V to -4.3V in, 500mV drop, 500mA out, TO-263-5

LT1175MPQ#PBF - LDO Voltage Regulator, Adjustable, -20V to -4.3V in, 500mV drop, 500mA out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1175MPQ#PBF
Order Code:
1847481
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1175MPQ#PBF is a negative micro-power low-dropout Regulator features 45µA quiescent current, dropping to 10µA in shutdown. A new reference amplifier topology gives precision DC characteristics along with the ability to maintain good loop stability with an extremely wide range of output capacitors. Very low-dropout voltage and high efficiency are obtained with a unique power transistor anti-saturation design. Several new features make the LT1175 very user-friendly. The SHDN pin can interface directly to negative logic levels. Current limit is user-selectable at 200/400/600/800mA. Unlike some earlier designs, the increase in quiescent current during a dropout condition is actively limited. The LT1175 has complete blowout protection with current limiting, power limiting and thermal shutdown. Special attention was given to the problem of high temperature operation with micro-power operating currents, preventing output voltage rise under no-load conditions.
  • Low voltage linear dropout characteristics
  • Stable with wide range of output capacitors
  • Tolerates reverse output voltage

Applications

Communications & Networking, Sensing & Instrumentation, Industrial

Product Information

:
Adjustable
:
-20V
:
-4.3V
:
-
:
-
:
-
:
500mA
:
500mV
:
TO-263
:
5Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

22 In stock

22 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.95 £ 7.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.