Low

LT1175CS8-5#PBF - 

Fixed LDO Voltage Regulator, -20V to -4.3V, 500mV Dropout, 5Vout, 500mAout, SOIC-8

LT1175CS8-5#PBF - Fixed LDO Voltage Regulator, -20V to -4.3V, 500mV Dropout, 5Vout, 500mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1175CS8-5#PBF
Order Code:
1273580
Product Range
5V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1175CS8-5#PBF is a -5V fixed output negative low-dropout (LDO) Linear Regulator. It features 45µA quiescent current, dropping to 10µA in shutdown. A new reference amplifier topology gives precision DC characteristics along with the ability to maintain good loop stability with an extremely wide range of output capacitors. Very low-dropout (LDO) voltage and high efficiency are obtained with a unique power transistor anti-saturation design. The output can be forced to reverse voltage without damage or latchup. The increase in quiescent current during a dropout condition is actively limited. The device has complete blowout protection with current limiting, power limiting and thermal shutdown. Special attention was given to the problem of high temperature operation with micropower operating currents, preventing output voltage rise under no-load conditions.
  • Low voltage linear dropout characteristics
  • Negative shutdown logic
  • Tolerates reverse output voltage

Applications

Industrial, Sensing & Instrumentation, Power Management, Portable Devices

Product Information

:
Fixed
:
-20V
:
-4.3V
:
5V
:
-
:
-
:
500mA
:
500mV
:
SOIC
:
8Pins
:
0°C
:
125°C
:
Each
:
5V 500mA LDO Voltage Regulators
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
24 In stock

24 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.93 £ 4.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.93
10 + £4.46
25 + £2.49
50 + £2.48
100 + £2.47
250 + £2.46
500 + £2.45