Low

LINEAR TECHNOLOGY  LT1175CQ#PBF  LDO Voltage Regulator, Adjustable, -20V to -4.3V in, 500 mV drop, to /500 mA out, TO-263-5

LINEAR TECHNOLOGY LT1175CQ#PBF
Manufacturer Part No:
LT1175CQ#PBF
Order Code:
1663389
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-20V
Input Voltage Max:
-4.3V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423190
Weight (kg):
.0001