Low

LT1172HVCQ#PBF - 

DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60Vin 1.25Aout 100kHz, TO-263-5

LT1172HVCQ#PBF - DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 3V-60Vin 1.25Aout 100kHz, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1172HVCQ#PBF
Order Code:
2238158
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1172HVCQ#PBF is a monolithic high-power Switching Regulator for use with battery upconverter. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. This makes them extremely easy to use and provides bust-proof operation similar to that obtained with 3-pin linear regulators. It operates with supply voltages from 3 to 60V and draw only 6mA quiescent current. It can deliver load power up to 100W with no external power devices. By utilizing current-mode switching techniques, it provides excellent AC and DC load and line regulation. It has many unique features not found even on the vastly more difficult to use low power control chips presently available. It uses adaptive anti-sat switch drive to allow very wide ranging load currents with no loss in efficiency.
  • Very few external parts required
  • Self-protected against overloads
  • Operates in nearly all switching topologies
  • Flyback-regulated mode has fully floating outputs
  • Can be externally synchronized
  • Shutdown mode draws only 50µA supply current

Applications

Power Management

Product Information

:
Boost, Buck, Cuk, Flyback, Inverting
:
3V
:
60V
:
1Outputs
:
TO-263
:
5Pins
:
1.25A
:
-
:
60V
:
100kHz
:
100°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£7.53 £ 7.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.53
10 + £6.97
25 + £4.82
50 + £4.71
100 + £4.61
250 + £4.50