Low

LT1167IS8#PBF - 

Instrument Amplifier, 1 Amplifier, 60 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, SOIC

LT1167IS8#PBF - Instrument Amplifier, 1 Amplifier, 60 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1167IS8#PBF
Order Code:
1663387
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1167IS8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3V to ±15V supplies). The part's high accuracy (10ppm maximum nonlinearity, 0.08% max gain error (G=10)) is not degraded even for load resistors as low as 2k. The amplifier is laser trimmed for very low input offset voltage (40µV maximum), drift (0.3µV/°C), high CMRR (90dB, G=1) and PSRR (105dB, G=1). Low input bias currents of 350pA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • 350pA Maximum input bias current
  • 1.3mA Maximum supply current
  • 1kHz Voltage noise of 7.5nV/√Hz
  • 0.1Hz to 10Hz noise of 0.28µVp-p

Applications

Signal Processing, Medical, Industrial

Product Information

:
1 Amplifier
:
60µV
:
1.2V/µs
:
1MHz
:
± 2.3V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
140dB
:
-40°C
:
85°C
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
Alternatives Available

1651849 - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 1 MHz, 0 °C, 70 °C, ± 2.3V to ± 18V