Low

LT1167CN8#PBF - 

Programmable/Variable Amplifier, 1 Amplifier, 1 MHz, 0 °C, 70 °C, ± 2.3V to ± 18V

LT1167CN8#PBF - Programmable/Variable Amplifier, 1 Amplifier, 1 MHz, 0 °C, 70 °C, ± 2.3V to ± 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1167CN8#PBF
Order Code:
9560149
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1167CN8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3 to ±15V supplies). The part's high accuracy (10ppm maximum non-linearity, 0.08% max gain error (G = 10)) is not degraded even for load resistors as low as 2k. The LT1167 is laser trimmed for very low input offset voltage (40µV max), drift (0.3µV/°C), high CMRR (90dB, G = 1) and PSRR (105dB, G = 1). Low input bias currents of 350pA max are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • Single gain set resistor (G = 1 to 10000)
  • 0.08% Maximum gain error (G = 10)
  • 0.3µV/°C Maximum input offset voltage drift
  • Meets IEC 1000-4-2 level 4 ESD tests with two external 5k resistors
  • 10ppm Maximum gain non-linearity (G = 10)
  • 350pA Maximum input bias current
  • 105dB Minimum PSRR at G = 1
  • 90dB Minimum CMRR at G = 1
  • 1.3mA Maximum supply current
  • 1kHz Voltage noise (7.5nV/√Hz)
  • 0.1 to 10Hz Noise (0.28µVP-P)

Applications

Signal Processing, Power Management, Medical, Sensing & Instrumentation

Product Information

:
-
:
1 Amplifier
:
1MHz
:
0°C
:
70°C
:
± 2.3V to ± 18V
:
DIP
:
8Pins
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.