Low

LT1162CSW#PBF - 

Driver IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, WSOIC-24

LT1162CSW#PBF - Driver IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, WSOIC-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1162CSW#PBF
Order Code:
1273477
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1162CSW#PBF is a half/full-bridge N-channel floating Power MOSFET Driver can drive the topside operating off a high voltage rail of up to 60V. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the under-voltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies.
  • 180ns Transition times driving 10000pF
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Top drive protection at high duty cycles
  • TTL/CMOS input levels
  • Under-voltage lockout with hysteresis
  • Separate top and bottom drive pins

Applications

Motor Drive & Control, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Half Bridge and Full Bridge
:
1.5A
:
10V
:
15V
:
WSOIC
:
24Pins
:
250ns
:
300ns
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.