Low

LT1137ACSW#PBF - 

Transceiver RS232, 3 Drivers, 5V supply, SOIC-28

LT1137ACSW#PBF - Transceiver RS232, 3 Drivers, 5V supply, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1137ACSW#PBF
Order Code:
2294384
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1137ACSW#PBF is an advanced low power RS232 Driver/Receiver features special bipolar construction techniques which protect the driver and receiver beyond the fault conditions stipulated for RS232. Driver outputs and receiver inputs can be shorted to ±30V without damaging the device or the power supply generator. In addition, the RS232 I/O pins are resilient to multiple ±10kV ESD strikes. An advanced driver output stage operates up to 250kbaud while driving heavy capacitive loads. Supply current is typically 12mA, competitive with CMOS devices. Several members of the series include flexible operating mode controls. The DRIVER DISABLE pin disables the drivers and the charge pump, the ON/OFF pin shuts down all circuitry. While shut down, the driver and receiver assumes high impedance output states.
  • 1µA Supply current in SHUTDOWN
  • CMOS comparable low power
  • Easy PC layout - Flow-through architecture
  • Rugged bipolar design - Absolutely no latch-up
  • Outputs assume a high impedance state when OFF or powered down
  • Output over-voltage does not force current back into supplies

Applications

Communications & Networking

Product Information

:
Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
-
:
5V
:
SOIC
:
28Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 3 Drivers, WSOIC-28

79 in stock

Each

1+ £3.48 10+ £3.30 25+ £3.29 50+ £3.28 100+ £3.27 250+ £3.25 500+ £3.24 More Less

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.90 £ 5.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.90
10 + £5.38
25 + £3.10
50 + £3.09
100 + £3.08
250 + £3.07
500 + £3.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.