Low

LT1133ACSW#PBF - 

Transceiver RS232, 3 Drivers, SOIC-24

LT1133ACSW#PBF - Transceiver RS232, 3 Drivers, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1133ACSW#PBF
Order Code:
2294380
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1133ACSW#PBF is a 5V RS232 Advanced Low Power Driver/Receiver with small capacitors. The LT®1130A series of RS232 driver/receiver features special bipolar construction techniques which protect the drivers and receivers beyond the fault conditions stipulated for RS232. Driver outputs and receiver inputs can be shorted to ±30V without damaging the device or the power supply generator. In addition, the RS232 I/O pins are resilient to multiple ±10kV ESD strikes. An advanced driver output stage operates up to 250kbaud while driving heavy capacitive loads. Supply current is typically 12mA, competitive with CMOS devices. Several members of the series include flexible operating mode controls. The driver disable pin disables the driver and the charge pump, the ON/OFF pin shuts down all circuitry. While shut down, the drivers and receivers assume high impedance output states.
  • ESD protection over ±10kV
  • Uses small capacitors of 0.1µF/0.2µF
  • 1µA Supply current in shutdown
  • CMOS comparable low power
  • Easy PC layout - Flow-through architecture
  • Rugged bipolar design - Absolutely no latch-up
  • Outputs assume a high impedance state when off or powered down
  • Improved protection - RS232 I/O lines can be forced to ±30V without damage
  • Output overvoltage does not force current back into supplies

Applications

Signal Processing

Product Information

:
Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
-
:
-
:
SOIC
:
24Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

15 In stock

15 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.39 £ 6.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.39
10 + £5.86
25 + £5.39
50 + £3.89
100 + £3.75
250 + £3.61
500 + £3.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.