Low

LT1129IS8-3.3#PBF - 

Fixed LDO Voltage Regulator, 4.2V to 30V, 450mV Dropout, 3.3Vout, 700mAout, SOIC-8

LT1129IS8-3.3#PBF - Fixed LDO Voltage Regulator, 4.2V to 30V, 450mV Dropout, 3.3Vout, 700mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129IS8-3.3#PBF
Order Code:
2295202
Product Range
3.3V 700mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1129IS8-3.3#PBF is a 3.3V fixed output low-dropout (LDO) Linear Regulator with shutdown. The device is capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. The low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with small output capacitors. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 3.3µF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
4.2V
:
30V
:
3.3V
:
-
:
-
:
700mA
:
450mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
3.3V 700mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
9 in stock

Each

1+ £4.08 10+ £3.45 25+ £2.44 50+ £2.37 100+ £2.32 250+ £2.26 500+ £2.19 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1273575 - Fixed LDO Voltage Regulator, 4.15V to 30V, 450mV Dropout, 3.3Vout, 700mAout, SOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.