Low

LT1129CT#PBF - 

LDO Voltage Regulator, Adjustable, 4.2V to 30V in, 400mV drop, 3.8V to 30V/700mA out, TO-220-5

LT1129CT#PBF - LDO Voltage Regulator, Adjustable, 4.2V to 30V in, 400mV drop, 3.8V to 30V/700mA out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129CT#PBF
Order Code:
9560092
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1129CT#PBF is a micro-power low-dropout Regulator with shutdown. The device is capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, makes it an ideal choice. The quiescent current does not rise in dropout as it does with other low-dropout PNP regulator. Other features of the LT1129 include the ability to operate with small output capacitors. It is stable with only 3.3µF on the output while older device require between 10 and 100µF for stability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1129 ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • Thermal limiting
  • 50µA Quiescent current
  • Stable with 3.3µF output capacitor

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
4.2V
:
30V
:
-
:
3.8V
:
30V
:
700mA
:
450mV
:
TO-220
:
5Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Fixed LDO Voltage Regulator, 2.7V-11.5V in, 320mV Dropout, 5V/500mA out, NSOIC-8

100 in stock

Each

1+ £4.05 10+ £3.85 25+ £2.70 50+ £2.20 more…

Associated Products

Related Searches

 

278 In stock

7 in stock for next day delivery (Liege stock)

271 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.65 £ 3.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.65
10 + £3.27
25 + £3.04
50 + £2.17
100 + £2.14
250 + £2.10
500 + £2.07
1000 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.