Low

LT1129CS8-5#PBF - 

Fixed LDO Voltage Regulator, 4.15V to 30V, 450mV Dropout, 5Vout, 700mAout, SOIC-8

LT1129CS8-5#PBF - Fixed LDO Voltage Regulator, 4.15V to 30V, 450mV Dropout, 5Vout, 700mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1129CS8-5#PBF
Order Code:
1273576
Product Range
5V 700mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1129CS8-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator with shutdown. The device is capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. The low quiescent current, 50µA operating and 16µA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with small output capacitors. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 3.3µF output capacitor
  • Reverse battery protection
  • No reverse output current
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
4.2V
:
30V
:
5V
:
-
:
-
:
700mA
:
450mV
:
SOIC
:
8Pins
:
0°C
:
125°C
:
Each
:
5V 700mA LDO Voltage Regulators
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
Alternatives Available

1273569 - Fixed LDO Voltage Regulator, 4.2V to 30V, 420mV Dropout, 5Vout, 150mAout, SOIC-8

1663381 - Fixed LDO Voltage Regulator, 4.2V to 30V, 450mV Dropout, 5Vout, 700mAout, SOIC-8