Low

LT1128CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 20 MHz, 6 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

LT1128CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 20 MHz, 6 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1128CS8#PBF
Order Code:
1663371
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1128CS8#PBF is an Operational Amplifier achieve a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 20MHz for LT1128), distortion-free output and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1128 input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The LT1128's voltage noise is less than the noise of a 50R resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1128's contribution to total system noise will be negligible.
  • 40µV Maximum offset voltage
  • 0.8µV/°C Maximum drift with temperature
  • 7 million Minimum voltage gain

Applications

Audio, Signal Processing

Product Information

:
1 Amplifier
:
20MHz
:
6V/µs
:
± 4V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

76 In stock

76 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£7.93 £ 7.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.93
10 + £6.93
25 + £4.87
50 + £4.68
100 + £4.48
250 + £4.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.