Low

LT1122DS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 14 MHz, 80 V/µs, 20V to 40V, SOIC, 8 Pins

LT1122DS8#PBF - Operational Amplifier, Single, 1 Amplifier, 14 MHz, 80 V/µs, 20V to 40V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1122DS8#PBF
Order Code:
2294674
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1122DS8#PBF is a JFET input Operational Amplifier combines high speed and precision performance. Unique poly-gate JFET process minimizes gate series resistance and gate-to-drain capacitance, facilitating wide bandwidth performance, without degrading JFET transistor matching. It slews at 80V/µs and settles in 340ns. The LT1122 is internally compensated to be unity-gain stable, yet it has a bandwidth of 14MHz at a supply current of only 7mA. Its speed makes the LT1122 an ideal choice for fast settling 12-bit data conversion and acquisition systems. The LT1122 offset voltage of 120µV and voltage gain of 500,000 also supports the 12-bit accurate applications. The input bias current of 10pA and offset current of 4pA combined with its speed allow the LT1122 to be used in such applications as high speed sample and hold amplifiers, peak detectors and integrators.
  • 600µV Maximum input offset voltage
  • Low distortion

Applications

Signal Processing

Product Information

:
1 Amplifier
:
14MHz
:
80V/µs
:
20V to 40V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

188 In stock

48 in stock for next day delivery (Liege stock)

140 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.57 £ 4.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.57
25 + £2.73
100 + £2.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.