Low

LINEAR TECHNOLOGY  LT1121CST-5#PBF  Fixed LDO Voltage Regulator, 4.2V to 30V, 420mV Dropout, 5Vout, 150mAout, SOT-223-3

LINEAR TECHNOLOGY LT1121CST-5#PBF
Manufacturer Part No:
LT1121CST-5#PBF
Order Code:
1663364
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1121CST-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator with shutdown. This device is capable of supplying 150mA of output current with a dropout voltage of 0.4V. The low quiescent current 30µA operating and 16µA in shutdown makes them an ideal choice. The quiescent current is well-controlled, it does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with very small output capacitors. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 0.33µF output capacitor
  • Reverse battery protection
  • No reverse current with input low
  • Thermal limiting

Product Information

Output Type:
Fixed
Input Voltage Min:
4.2V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
420mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.000233