Low

LT1121CN8#PBF - 

LDO Voltage Regulator, Adjustable, 4.2V to 30V in, 420mV drop, 3.75V to 30V/150mA out, DIP-8

LT1121CN8#PBF - LDO Voltage Regulator, Adjustable, 4.2V to 30V in, 420mV drop, 3.75V to 30V/150mA out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1121CN8#PBF
Order Code:
1136637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1121CN8#PBF is a micro-power low-dropout Regulator with shutdown. This device is capable of supplying 150mAof output current with a dropout voltage of 0.4V. Designed for use in battery-powered systems, the low quiescent current, 30µA operating and 16µA in shutdown, makes it an ideal choice. The quiescent current is well-controlled and it does not rise in dropout as it does with many other low-dropout PNP regulator. Other features include the ability to operate with very small output capacitors. It is stable with 0.33µF on the output while older device requires between 1 and 100µF for stability. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1121 series ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • Thermal limiting
  • 16µA Quiescent current in shutdown
  • Stable with 0.33µF output capacitor

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
4.2V
:
30V
:
-
:
3.75V
:
30V
:
150mA
:
420mV
:
DIP
:
8Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.