Low

LT1121CN8-5#PBF - 

Fixed LDO Voltage Regulator, 4.2V to 30V, 420mV Dropout, 5Vout, 150mAout, DIP-8

LT1121CN8-5#PBF - Fixed LDO Voltage Regulator, 4.2V to 30V, 420mV Dropout, 5Vout, 150mAout, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1121CN8-5#PBF
Order Code:
9560050
Product Range
5V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1121CN8-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator with shutdown. This device is capable of supplying 150mA of output current with a dropout voltage of 0.4V. The low quiescent current 30µA operating and 16µA in shutdown makes them an ideal choice. The quiescent current is well-controlled, it does not rise in dropout as it does with many other low-dropout (LDO) PNP regulators. Other features of the device include the ability to operate with very small output capacitors. Small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground.
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 0.33µF output capacitor
  • Reverse battery protection
  • No reverse current with input low
  • Thermal limiting

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
4.2V
:
30V
:
5V
:
-
:
-
:
150mA
:
420mV
:
DIP
:
8Pins
:
0°C
:
125°C
:
Each
:
5V 150mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.60 £ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.60
10 + £2.31
25 + £2.15
50 + £1.53
100 + £1.50
250 + £1.47
500 + £1.44
1000 + £1.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.